• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MCU3128R5 MCU3128R5 Top panel wire box with mounting hole 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Top panel wire box
Height
300 mm
Features
with mounting hole
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Top panel wire box

Height

300 mm

Features

with mounting hole

Content

1 pc(s)

Type

MCU3128R5

Depth

800 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308931 nVent HOFFMAN MCU3128R5 MCU3128R5 Top panel wire box with mounting hole 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3308931 nVent HOFFMAN MCU3128R5 MCU3128R5 Top panel wire box with mounting hole 1 pc(s) Piece

Description

This frame provides additional space at the top and can be separated from the cabinet. It has a universal hole pattern for easy mounting of accessories.

This text is machine translated.

What kind of Enclosure Parts are you looking for?