• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MMG2416 (VE4) MMG2416 (VE4) Adapter set (L x W x H) 150 x 150 x 52 mm 4 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Adapter set
Width
150 mm
Height
52 mm
Length
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Adapter set

Height

52 mm

Length

150 mm

Width

150 mm

Dim

(L x W x H) 150 x 150 x 52 mm

Content

4 pc(s)

Type

MMG2416 (VE4)

Documents & Downloads

Datasheet

Datasheet 3311519 nVent HOFFMAN MMG2416 (VE4) MMG2416 (VE4) Adapter set (L x W x H) 150 x 150 x 52 mm 4 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311519 nVent HOFFMAN MMG2416 (VE4) MMG2416 (VE4) Adapter set (L x W x H) 150 x 150 x 52 mm 4 pc(s) Piece

Description

The cover/adapter plate can be mounted on the connector partition MM if some cutouts are not used or 16 connectors are used.

This text is machine translated.

What kind of Enclosure Parts are you looking for?