• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MPBB06 MPBB06 Mounting material (W x H x D) 45 x 98 x 67 mm Steel 1 pc(s)

Image similar
Product type
Mounting material
Width
45 mm
Material
Steel
Height
98 mm
Dim
(W x H x D) 45 x 98 x 67 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Mounting material

Height

98 mm

Width

45 mm

Dim

(W x H x D) 45 x 98 x 67 mm

Material

Steel

Content

1 pc(s)

Type

MPBB06

Depth

67 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308960 nVent HOFFMAN MPBB06 MPBB06 Mounting material (W x H x D) 45 x 98 x 67 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3308960 nVent HOFFMAN MPBB06 MPBB06 Mounting material (W x H x D) 45 x 98 x 67 mm Steel 1 pc(s)

Description

In order to mount two mounting plates at any height in the area of use of the cabinet to one another, the position can be adjusted in steps of 25 mm. The distance between the mounting plates is less than 10 mm, which gives the customer maximum...r space.

This text is machine translated.

What kind of Enclosure Parts are you looking for?