• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN MSMPN3006 Mounting plate (W x H) 600 mm x 300 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Mounting plate
Width
600 mm
Dim
(W x H) 600 mm x 300 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Width

600 mm

Dim

(W x H) 600 mm x 300 mm

Content

1 pc(s)

Type

MSMPN3006

Height

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3310183 nVent HOFFMAN MSMPN3006 Mounting plate (W x H) 600 mm x 300 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3310183 nVent HOFFMAN MSMPN3006 Mounting plate (W x H) 600 mm x 300 mm 1 pc(s) Piece

Description

The MSMPN mounting plate for fixed and modular systems is easy to work with and equip with components before it is attached to the appropriate tray.

This text is machine translated.