• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN OPCP306006EE OPCP306006EE Attachment bracket (W x H x D) 600 x 300 x 55 mm 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Attachment bracket
Width
600 mm
Height
300 mm
Dim
(W x H x D) 600 x 300 x 55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Attachment bracket

Height

300 mm

Width

600 mm

Dim

(W x H x D) 600 x 300 x 55 mm

Content

1 pc(s)

Type

OPCP306006EE

Depth

55 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3311883 nVent HOFFMAN OPCP306006EE OPCP306006EE Attachment bracket (W x H x D) 600 x 300 x 55 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3311883 nVent HOFFMAN OPCP306006EE OPCP306006EE Attachment bracket (W x H x D) 600 x 300 x 55 mm 1 pc(s) Piece

Description

The mounting frame ensures that components that do not fit the standard depth of the terminal box can be installed.

This text is machine translated.

What kind of Enclosure Parts are you looking for?