• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN SFCP196 SFCP196 Swivel frame (W x H) 896 mm x 197 mm Metal 1 pc(s)

Image similar
Product type
Swivel frame
Width
896 mm
Material
Metal
Height
197 mm
Dim
(W x H) 896 mm x 197 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Swivel frame

Height

197 mm

Width

896 mm

Dim

(W x H) 896 mm x 197 mm

Material

Metal

Content

1 pc(s)

Type

SFCP196

Other

896

197 mm

900 mm

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3309435 nVent HOFFMAN SFCP196 SFCP196 Swivel frame (W x H) 896 mm x 197 mm Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3309435 nVent HOFFMAN SFCP196 SFCP196 Swivel frame (W x H) 896 mm x 197 mm Metal 1 pc(s)

Description

A part-height swivel frame for 19" devices, which provides additional installation space for these devices and, when opened, access from behind to the built-in components and devices.

This text is machine translated.

What kind of Enclosure Parts are you looking for?