• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent HOFFMAN STB303012 Terminal box 300 x 300 x 120 Steel 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Terminal box
Material
Steel
IP rating
IP66
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Terminal box

Features

waterproof

Material

Steel

IP66

Width

300 mm

Height

300 mm

Content

1 pc(s)

Type

STB303012

Dim

(W x H x D) 300 x 300 x 120 mm

Manufacturer part #

STB303012

Depth

120 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3308622 nVent HOFFMAN STB303012 Terminal box 300 x 300 x 120 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3308622 nVent HOFFMAN STB303012 Terminal box 300 x 300 x 120 Steel 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.