• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14576021 19" rack chassis 257 x 2 x 266 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
257 mm
Height
2 U
Features
with air vents
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF housing 2 and 3 HE, unshielded - PROPAC PRO housing 2HE 42TE 266T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

with air vents

Factory colour

Multicolour

Width

257 mm

Height

2 U

Content

1 pc(s)

Dim

(W x H x D) 257 x 2 x 266 mm

RoHS-compliant

Yes

Depth

266 mm

Type

14576021

Rack unit

2 U

Weight

1.639

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989898 nVent SCHROFF 14576021 19" rack chassis 257 x 2 x 266 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989898 nVent SCHROFF 14576021 19" rack chassis 257 x 2 x 266 Multicolour 1 pc(s)

Description

PropacPRO Desktop case, unshielded, 2 HE, 42 TE, 266 mm
PROPAC PRO CASE 2U 42HP 266D
Table case with pre-assembled expansion parts according to IEC 60297-3-101. Prepared for 19" expansion components, such as plug-in modules and European cards
Ventilation slots in base plate
Prepared for earthing

This text is machine translated.