• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 14576023 19" rack chassis 257 x 111 x 326 Multicolour 1 pc(s)

Product type
19" rack chassis
Width
257 mm
Height
111 mm
Features
with air vents
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF housing 2 and 3 HE, unshielded - PROPAC PRO housing 2HE 42TE 326T

Our service for you

Technical specifications

Product type

19" rack chassis

Features

with air vents

Factory colour

Multicolour

Width

257 mm

Height

111 mm

Content

1 pc(s)

Dim

(W x H x D) 257 x 111 x 326 mm

RoHS-compliant

Yes

Depth

326 mm

Type

14576023

Rack unit

2 U

Weight

1.929

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989899 nVent SCHROFF 14576023 19" rack chassis 257 x 111 x 326 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2989899 nVent SCHROFF 14576023 19" rack chassis 257 x 111 x 326 Multicolour 1 pc(s)

Description

PropacPRO Desktop case, unshielded, 2 HE, 42 TE, 326 mm
PROPAC PRO CASE 2U 42HP 326D
Table case with pre-assembled expansion parts according to IEC 60297-3-101. Prepared for 19" expansion components, such as plug-in modules and European cards
Ventilation slots in base plate
Prepared for earthing

This text is machine translated.