• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20100028 Fixing kit (W x H x D) 120 x 30 x 160 mm 4 pc(s)

1/2
Product type
Fixing kit
Factory colour
Multicolour
Width
120 mm
Height
30 mm
Depth
160 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Angle bracket for power rails 1-, 2-pole - fixing bracket for power switches 4PCS

Our service for you

Technical specifications

Product type

Fixing kit

Factory colour

Multicolour

Width

120 mm

Height

30 mm

Depth

160 mm

Dim

(W x H x D) 120 x 30 x 160 mm

Weight

0.071 kg

Content

4 pc(s)

Type

20100028

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2989934 nVent SCHROFF 20100028 Fixing kit (W x H x D) 120 x 30 x 160 mm 4 pc(s)

User & Safety Instructions

User & Safety Instructions 2989934 nVent SCHROFF 20100028 Fixing kit (W x H x D) 120 x 30 x 160 mm 4 pc(s)

Description

Fixing bracket for power rails 1 , 2 pin
FIXING BRACKET FOR BUS BAR 4PC
Mounting of 1 ... 3 conductor rails in full length (max. 6 conductor)
After cutting to length, glue in new insulation stops
For conductor identification numbers of 1 ... 12 embossed

This text is machine translated.