• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20100029 Fixing kit angled 2 pc(s) Piece

Packaging type
Piece
Product type
Fixing kit
Features
angled
Content
2 pc(s)
Type
20100029
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF mounting bracket for cabinet installation - ANGLE 90GRD for bracket 4st

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fixing kit

Features

angled

Content

2 pc(s)

Type

20100029

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2989935 nVent SCHROFF 20100029 Fixing kit angled 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2989935 nVent SCHROFF 20100029 Fixing kit angled 2 pc(s) Piece

Description

Fixing bracket for cabinet for power rails 1 to 4 pin
FIXING BRACKET 90 DEG. 4PCS
For mounting the power rails with mounting bracket or fixing with insulation stop
Different installation variants in 19" cabinet
90° angled

This text is machine translated.