• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20110071 19 inch Server rack cabinet rails 2 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Cable length

0 mm

Content

1 pc(s)

Factory colour

Multicolour

Width

9.7 mm

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989943 nVent SCHROFF 20110071 19 inch Server rack cabinet rails 2 U Multicolour

User & Safety Instructions

User & Safety Instructions 2989943 nVent SCHROFF 20110071 19 inch Server rack cabinet rails 2 U Multicolour

Description

Universal-Telescopic rails, narrow, 2 HE, 356 Lang
TELESCOPIC SLIDE UNIVERSAL 2U 356D
Static load per pair of 46
57 kg
Mounting on the side of the 19" splines (19" level remains free for fixing the drawer/drawer)
Locked when fully removed
> Extension length 110%
Rail width k = 9.7 mm, max. Mounting width of drawer/drawer w = 429 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?