• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20110076 19 inch Server rack cabinet rails 2 U Retractable Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet rails

Features

Retractable

Suitable for server rack cabinet (inch)

19 inch

Rack unit

2 U

Dim

(W x H) 9.7 mm x 2 U

Cable length

0 mm

Content

1 pc(s)

Factory colour

Multicolour

Width

9.7 mm

Height

2 U

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989948 nVent SCHROFF 20110076 19 inch Server rack cabinet rails 2 U Retractable Multicolour

User & Safety Instructions

User & Safety Instructions 2989948 nVent SCHROFF 20110076 19 inch Server rack cabinet rails 2 U Retractable Multicolour

Description

Universal-Telescopic rails, narrow, 2 HE, 584 Lang
TELESC SLIDE UNIV.2U 584D
Static load per pair of 46
57 kg
Mounting on the side of the 19" splines (19" level remains free for fixing the drawer/drawer)
Locked when fully removed
> Extension length 110%
Rail width k = 9.7 mm, max. Mounting width of drawer/drawer w = 429 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?