• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20110096 19 inch Server rack cabinet rails 1 U Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Server rack cabinet rails

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H) 9.7 mm x 1 U

Content

1 pc(s)

Factory colour

Multicolour

Width

9.7 mm

Height

1 U

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2989956 nVent SCHROFF 20110096 19 inch Server rack cabinet rails 1 U Multicolour

User & Safety Instructions

User & Safety Instructions 2989956 nVent SCHROFF 20110096 19 inch Server rack cabinet rails 1 U Multicolour

Description

Telescopic rail Universal, 1 HE, 660 L
TELESCOPE SLIDE UNIV. 1U 660D
Mounting on the side of the 19" splines (19" level remains free for fixing the drawer/drawer)
Can be detached
> Extension length 100%
Rail width k = 9.7 mm, max. Mounting width of drawer/drawer w = 429 mm
Specified load capacity is per pair

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)