• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20130060 Cabinet frame 600 x 1600 x 800 1 pc(s) Piece

Packaging type
Piece
Product type
Cabinet frame
Width
600 mm
Height
1600 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cabinet frame

Width

600 mm

Height

1600 mm

Content

1 pc(s)

Dim

(W x H x D) 600 x 1600 x 800 mm

RoHS-compliant

Yes

Depth

800 mm

Type

20130060

Documents & Downloads

Datasheet

Datasheet 3029758 nVent SCHROFF 20130060 Cabinet frame 600 x 1600 x 800 1 pc(s) Piece