• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20130066 Cabinet frame 800 x 1800 x 800 1 pc(s)

Product type
Cabinet frame
Width
800 mm
Height
1800 mm
Content
1 pc(s)
Dim
(W x H x D) 800 x 1800 x 800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Cabinet frame

Width

800 mm

Height

1800 mm

Content

1 pc(s)

Dim

(W x H x D) 800 x 1800 x 800 mm

RoHS-compliant

Yes

Depth

800 mm

Type

20130066

Documents & Downloads

Datasheet

Datasheet 3029762 nVent SCHROFF 20130066 Cabinet frame 800 x 1800 x 800 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3029762 nVent SCHROFF 20130066 Cabinet frame 800 x 1800 x 800 1 pc(s)