• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20817663 IET handle 1 pc(s) Piece

Packaging type
Piece
Product type
IET handle
Factory colour
Grey
Content
1 pc(s)
Type
20817663
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

IET HANDLE - TOP IET HANDLE GR/SW 100 PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

IET handle

Factory colour

Grey

Content

1 pc(s)

Type

20817663

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029846 nVent SCHROFF 20817663 IET handle 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029846 nVent SCHROFF 20817663 IET handle 1 pc(s) Piece

Description

Check in/out term, type IET, lever gray, button black, top, 100 pieces
IET-HANDLE TOP GRY/BLK(100X)


For Telekom applications - With interlock - Suitable for plug and pull forces up to 700 N (per pair) - Suitable for fitting micro switches

This text is machine translated.