• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571314 Handle strap 1 pc(s) Piece

Packaging type
Piece
Product type
Handle strap
Rack unit
4 U
Height
295 mm
Depth
315 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BAND GRIP - BAND HANDLE RATIO/PRO 4HE 295T

Our service for you

Technical specifications

Packaging type

Piece

Product type

Handle strap

Rack unit

4 U

Height

295 mm

Depth

315 mm

Content

1 pc(s)

Type

24571314

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030983 nVent SCHROFF 24571314 Handle strap 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030983 nVent SCHROFF 24571314 Handle strap 1 pc(s) Piece

Description

RatiopacPRO/ AIR band handle, 4 HE, 295 mm
STRAP HANDLE COUNCIL / PRO 4U 295D


Can be retrofitted without mechanical treatment of the casing - Static load 20 kg per pair

This text is machine translated.