• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20828129 Handle with handle bar 1 pc(s) Piece

Packaging type
Piece
Product type
Handle
Features
with handle bar
Factory colour
Grey
Rack unit
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FRONT HANDLE - FRONT HANDLE 6HE (INPAC) 2PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Handle

Features

with handle bar

Factory colour

Grey

Rack unit

6 U

Weight

0.32

Content

1 pc(s)

Type

20828129

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990177 nVent SCHROFF 20828129 Handle with handle bar 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990177 nVent SCHROFF 20828129 Handle with handle bar 1 pc(s) Piece

Description

6 HE front handles
FRONT HANDLE 6U (INPAC) 2PCS
Bearing load 35 kg per pair

This text is machine translated.