• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571301 Handle 2 pc(s)

Product type
Handle
Factory colour
Grey
Rack unit
3 U
Weight
0.28 kg
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front handle for retrofitting - RATIO.PRO GRIP GEULV.3HE

Our service for you

Technical specifications

Product type

Handle

Factory colour

Grey

Rack unit

3 U

Weight

0.28 kg

Content

2 pc(s)

Type

24571301

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2990935 nVent SCHROFF 24571301 Handle 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2990935 nVent SCHROFF 24571301 Handle 2 pc(s)

Description

Front handle for retrofitting of RatiopacPRO, RAL 7016, 3 HE
RATIO PRO HAND 3U POWD.
For conversion of housings with front panel or 19" mounting angle

This text is machine translated.