• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20848160 Front plate EMC (W x H x D) 319.7 x 261.8 x 2.5 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Features
EMC
Material
Aluminium
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF FRONT PANEL, U-PROFILE, SHIELDED - U-FRONT PANEL EMC 6HE 63TE M.PIN

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

EMC

Material

Aluminium

Factory colour

Multicolour

Rack unit

6 U

TE

63

Width

319.7 mm

Height

261.8 mm

Depth

2.5 mm

Dim

(W x H x D) 319.7 x 261.8 x 2.5 mm

Weight

0.65

Content

1 pc(s)

Type

20848160

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990234 nVent SCHROFF 20848160 Front plate EMC (W x H x D) 319.7 x 261.8 x 2.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990234 nVent SCHROFF 20848160 Front plate EMC (W x H x D) 319.7 x 261.8 x 2.5 mm 1 pc(s) Piece

Description

U-profile front plate, retrofittable shielding, 6 HE, 63 TE
U-FRONT PL.EMC 6U 63HP W.PIN
High stability through (U-profile)
Front panel, U-profile, aluminum, front side anodized, rear-side conductive, 2 centering pins pressed in, St, stainless
Surface differences between 2 ... 12 TE and 14 ... 84 TE

This text is machine translated.