• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20848271 Front plate (W x H x D) 426.4 x 172.9 x 2.5 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Front plate
Material
Aluminium
Factory colour
Multicolour
Rack unit
4 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF front panel, U-profile, shielded - U-front panel.EMC 4HE 84TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Front plate

Material

Aluminium

Factory colour

Multicolour

Rack unit

4 U

TE

84

Width

426.4 mm

Height

172.9 mm

Depth

2.5 mm

Dim

(W x H x D) 426.4 x 172.9 x 2.5 mm

Weight

0.536

Content

1 pc(s)

Type

20848271

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990240 nVent SCHROFF 20848271 Front plate (W x H x D) 426.4 x 172.9 x 2.5 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990240 nVent SCHROFF 20848271 Front plate (W x H x D) 426.4 x 172.9 x 2.5 mm 1 pc(s) Piece

Description

U-profile front plate, retrofittable shielding, 4 HE, 84 TE
EMC 4U 84HP. U FRONT PANEL
High stability through (U-profile)
Front panel, U-profile, aluminum, front side anodized, rear-side conductive, 2 centering pins pressed in, St, stainless
Surface differences between 2 ... 12 TE and 14 ... 84 TE

This text is machine translated.