• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20848643 Back plate with air vents (W x H) 426.4 mm x 256 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Back plate
Features
with air vents
Factory colour
Multicolour
Rack unit
6 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF rear panel, perforated, for mounting on module rails - rear wall HF 6HE 84TE BELUEF

Our service for you

Technical specifications

Packaging type

Piece

Product type

Back plate

Features

with air vents

Factory colour

Multicolour

Rack unit

6 U

TE

84

Width

426.4 mm

Height

256 mm

Dim

(W x H) 426.4 mm x 256 mm

Weight

0.788

Content

1 pc(s)

Type

20848643

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990267 nVent SCHROFF 20848643 Back plate with air vents (W x H) 426.4 mm x 256 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990267 nVent SCHROFF 20848643 Back plate with air vents (W x H) 426.4 mm x 256 mm 1 pc(s) Piece

Description

Rear wall with ventilation slots for RatiopacPRO, retrofit shielding, with textile sealing, 6 HE, 84 TE
REAR PANEL EMC 6U 84HP VENTED
Shielded with EMC-Profil sealing
Mounting on module rails

This text is machine translated.