• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860121 Removable bracket EMC (W x H x D) 482.6 x 1 x 280 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Removable bracket
Features
EMC
Material
Steel
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-complete module made up of sheet steel, deck and floor panel closed - MULTIPAC 1HE 280T ALZN

Our service for you

Technical specifications

Packaging type

Piece

Product type

Removable bracket

Features

EMC

Material

Steel

Factory colour

Multicolour

Rack unit

1 U

TE

1

Width

482.6 mm

Height

1 U

Depth

280 mm

Dim

(W x H x D) 482.6 x 1 x 280 mm

Weight

2.942

Content

1 pc(s)

Type

20860121

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990319 nVent SCHROFF 20860121 Removable bracket EMC (W x H x D) 482.6 x 1 x 280 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990319 nVent SCHROFF 20860121 Removable bracket EMC (W x H x D) 482.6 x 1 x 280 mm 1 pc(s) Piece

Description

MultipacPRO 19-inch slide-in unit, steel plate, coated with AlZn, closed lid and floor plate, 1 HE, 280 mm
1U 280D MULTIPAC
Complete slot made of steel sheet (AIZn coated) with aluminum profile front plate
Rear wall can be removed for easy processing
EMC shielding of approx. 30 dB(A) at 1 GHz (without additional shielding material)
In accordance with standard IEC 60297-3-101
19" and ATX power supplies can be installed in the 1 HE version up to a clear height of 40 mm

This text is machine translated.