• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860608 Removable bracket EMC 1 pc(s) Piece

Packaging type
Piece
Product type
Removable bracket
Features
EMC
Material
Aluminium
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19"-complete module made up of aluminum, cover and floor sheet closed - MULTIPAC PRO 3HE 340T DBLGES

Our service for you

Technical specifications

Packaging type

Piece

Product type

Removable bracket

Features

EMC

Material

Aluminium

Factory colour

Multicolour

Rack unit

3 U

Depth

340 mm

Weight

3.46

Content

1 pc(s)

Type

20860608

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990350 nVent SCHROFF 20860608 Removable bracket EMC 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990350 nVent SCHROFF 20860608 Removable bracket EMC 1 pc(s) Piece

Description

MultipacPRO 19" drawer, made of aluminum, with closed deck and base plates, 3 HE, 340 mm
MULTIPAC PRO 3U 340D COVER P
Complete slot made of aluminum
Rear wall can be removed for easy processing
EMC shielding of approx. 30 dB(A) at 1 GHz (without additional shielding material)
According to standard IEC 60297-3-100, -101, -105

This text is machine translated.