• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 20860627 Removable bracket perforated (W x H x D) 482.6 x 3 x 280 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Removable bracket
Features
perforated
Material
Aluminium
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Removable bracket

Features

perforated

Material

Aluminium

Factory colour

Multicolour

Rack unit

3 U

TE

3

Width

482.6 mm

Height

3 U

Depth

280 mm

Dim

(W x H x D) 482.6 x 3 x 280 mm

Weight

2.751

Content

1 pc(s)

Type

20860627

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2990360 nVent SCHROFF 20860627 Removable bracket perforated (W x H x D) 482.6 x 3 x 280 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990360 nVent SCHROFF 20860627 Removable bracket perforated (W x H x D) 482.6 x 3 x 280 mm 1 pc(s) Piece

Description

MultipacPRO 19" drawer, made of aluminum, with perforated deck and floor plates, 3 HU, 280 mm
MULTIPAC PRO 3U 280D COVER P
Complete slot made of aluminum
Rear wall can be removed for easy processing
19" and ATX power supplies can be installed in a 1 U housing height up to a light height of 35 mm
EMC shielding of approx. 30 dB(A) at 1 GHz (without additional shielding material)
According to standard IEC 60297-3-100, -101, -105

This text is machine translated.