• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21100591 Fixing kit 5 pc(s) Sleeve

Packaging type
Sleeve
Product type
Fixing kit
Material
Plastic
Content
5 pc(s)
Type
21100591
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plastic-nipple plastic - plastic PC NIPPLE. BLACK 100 PCS

Our service for you

Technical specifications

Packaging type

Sleeve

Product type

Fixing kit

Material

Plastic

Content

5 pc(s)

Type

21100591

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2990412 nVent SCHROFF 21100591 Fixing kit 5 pc(s) Sleeve

User & Safety Instructions

User & Safety Instructions 2990412 nVent SCHROFF 21100591 Fixing kit 5 pc(s) Sleeve

Description

Nipple for M2.5, plastic, black, 100 piece
SLEEVE BLACK PLAS.M2.5(100PCS)
Nipple is inserted into the slot of the front plates
Nipple guides the half screw while fixing the front plate

This text is machine translated.