• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 29001019 Connector housing for connectors 1 pc(s) Single

Packaging type
Single
Product type
Connector housing
Features
for connectors
Content
1 pc(s)
Type
29001019
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Conn. Housing/locking lever - empty case for PFO.13/BPL1.6/M2.5

Our service for you

Technical specifications

Packaging type

Single

Product type

Connector housing

Features

for connectors

Content

1 pc(s)

Type

29001019

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3031714 nVent SCHROFF 29001019 Connector housing for connectors 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3031714 nVent SCHROFF 29001019 Connector housing for connectors 1 pc(s) Single

Description

Empty housing for type C and R, blank, backplane thickness 1.6 mm
BLANK CONNECTOR HOUSING 13 MM


For Type C and R - The connector housing is fastened to the circuit board by screws. It is pushed over wire-wrap poles (e.g. on the back side of backplanes) and thus forms a multipole connector. With interlock levers, for example terminators or I/0 plug connectors can be locked

This text is machine translated.