• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21101366 19 inch Fasteners

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Suitable for server rack cabinet (inch)

19 inch

Content

3 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2989531 nVent SCHROFF 21101366 19 inch Fasteners

User & Safety Instructions

User & Safety Instructions 2989531 nVent SCHROFF 21101366 19 inch Fasteners

Description

Raised head screw, 100 pieces, M6 x 12
SCREW P/PAN M6X12MM (100PCS)
Cheese head screw, countersunk screw M6 × 16

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?