• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130386 19 inch Server rack cabinet fixings

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack cabinet fixings

Suitable for server rack cabinet (inch)

19 inch

Content

2 pc(s)

Rack size

483 mm (19")

Documents & Downloads

Datasheet

Datasheet 2990707 nVent SCHROFF 23130386 19 inch Server rack cabinet fixings

User & Safety Instructions

User & Safety Instructions 2990707 nVent SCHROFF 23130386 19 inch Server rack cabinet fixings

Description

Varistar tilt protection for floor mounting
TILT PROTECTION, BLACK
For fixing on the floor
Adjustable height by integrated leveling base
Mounting on frame or socket possible

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?