• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21120127 Faraday shield nut 1 pc(s) Piece

Packaging type
Piece
Product type
Faraday shield nut
Content
1 pc(s)
Type
21120127
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M4 EARTHING CAGE NUT - EARTHING CAGE NUT M4 10ST.

Our service for you

Technical specifications

Packaging type

Piece

Product type

Faraday shield nut

Content

1 pc(s)

Type

21120127

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029227 nVent SCHROFF 21120127 Faraday shield nut 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029227 nVent SCHROFF 21120127 Faraday shield nut 1 pc(s) Piece

Description

Earthing-cage nut set, M4, 10 PCs
EARTH CAGE NUT M4 10PCS


For mounting special parts (in rectangular holes) that require a thread thickness of M4 or M5 - Use a grounding nut and a disc at at at least one mounting point for standard-compliant grounding

This text is machine translated.