• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 60118475 Rubber mat 1 pc(s) Piece

Packaging type
Piece
Product type
Rubber mat
Material
Rubber
Width
75 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rubber support for double steel cable lug - RUBBER SUPPORT SET (75MM)5 PCS

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rubber mat

Material

Rubber

Width

75 mm

Content

1 pc(s)

Type

60118475

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3029399 nVent SCHROFF 60118475 Rubber mat 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3029399 nVent SCHROFF 60118475 Rubber mat 1 pc(s) Piece

Description

Rubber support for double steel cable eyelet 80 T
RUBBER BACKING KIT (75 MM) 5-PACK


Rubber support for double steel cable lugs

This text is machine translated.