• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130333 Rack shelf (W x D) 800 mm x 479 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Rack shelf
Factory colour
Black-grey
Width
800 mm
Depth
479 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stationary BASE for racks - SHELF DEPTH 800X 600 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rack shelf

Factory colour

Black-grey

Width

800 mm

Depth

479 mm

Dim

(W x D) 800 mm x 479 mm

Content

1 pc(s)

Type

21130333

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030180 nVent SCHROFF 21130333 Rack shelf (W x D) 800 mm x 479 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030180 nVent SCHROFF 21130333 Rack shelf (W x D) 800 mm x 479 mm 1 pc(s) Piece

Description

Varistar rack cabinet base, stationary, 75 kg, RAL 7021, 800 B 600 T
SHELF STAND.UNI.800W 600D 7021


Static load 75 kg - mounted directly to the VARISTAR frame

This text is machine translated.