• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 21130357 Ground equipment retractable (W x H x D) 553 x 2 x 500 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Ground equipment
Features
retractable
Factory colour
Grey
Rack unit
2 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19'' SHELF EXTENDABLE - 19"FA MADE OF 2HE C=400 VOL 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ground equipment

Features

retractable

Factory colour

Grey

Rack unit

2 U

TE

2

Width

553 mm

Height

2 U

Depth

500 mm

Dim

(W x H x D) 553 x 2 x 500 mm

Weight

5.871

Content

1 pc(s)

Type

21130357

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990530 nVent SCHROFF 21130357 Ground equipment retractable (W x H x D) 553 x 2 x 500 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990530 nVent SCHROFF 21130357 Ground equipment retractable (W x H x D) 553 x 2 x 500 mm 1 pc(s) Piece

Description

19" shelf, extendable, for Varistar, Novastar, Eurorack 70 KG, RAL 7021, 553 B 500 T
19 "shelf tele 2U 500D RAL7021
19'' shelf extendable, full depth

This text is machine translated.