• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22130345 Ground equipment retractable (W x H x D) 417 x 1 x 582 mm 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Ground equipment
Features
retractable
Factory colour
Grey
Rack unit
1 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF 19'' SHELF EXTENDABLE - 19"FA MADE OF 1HE C=700 VOL 7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Ground equipment

Features

retractable

Factory colour

Grey

Rack unit

1 U

Width

417 mm

Height

1 U

Depth

582 mm

Dim

(W x H x D) 417 x 1 x 582 mm

Weight

7.02

Content

1 pc(s)

Type

22130345

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990573 nVent SCHROFF 22130345 Ground equipment retractable (W x H x D) 417 x 1 x 582 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990573 nVent SCHROFF 22130345 Ground equipment retractable (W x H x D) 417 x 1 x 582 mm 1 pc(s) Piece

Description

Shelf, Varistar, 19 in., extendable, 30 kg, 7035RAL, 600 B 800 T
SHELF TELEPH. 19 1U 800D RAL7035
Static load at full extension 30 kg
Installation height 1 HE, for mounting on four 19"-bracket profiles
With 6 bits. Telescopic rails
Hammer hole for attaching cable ties
Full depth

This text is machine translated.