• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22114462 Rail 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Rail
Factory colour
Multicolour
Rack unit
43 U
Height
43 U
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF C-PROFILE - C-PROFILE 43HE 1900MM

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rail

Factory colour

Multicolour

Rack unit

43 U

Height

43 U

Weight

3

Content

1 pc(s)

Type

22114462

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990552 nVent SCHROFF 22114462 Rail 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990552 nVent SCHROFF 22114462 Rail 1 pc(s) Piece

Description

Eurorack C-rail for the cabinet 2000 h.
C-RAIL F.43U CABINET (1900L)
The mounting system serves to build horizontal and vertical mounting levels
C-profiles can be easily positioned by using sliding nuts
Cable clips can be used directly in the C-profile

This text is machine translated.

Scope of delivery

  • 2x C profile, St, 1.5 mm, AlZn surface