• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130334 Rail 2 pc(s)

1/2
Product type
Rail
Factory colour
Multicolour
Width
800 mm
Weight
1.231 kg
Content
2 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF C-profile for the cabinet width - C-PROFILE RAIL 800 LG. (2X)

Our service for you

Technical specifications

Product type

Rail

Factory colour

Multicolour

Width

800 mm

Weight

1.231 kg

Content

2 pc(s)

Type

23130334

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2990705 nVent SCHROFF 23130334 Rail 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2990705 nVent SCHROFF 23130334 Rail 2 pc(s)

Description

Varistar C rail for cabinet width 800B
C-RAIL FOR 800MM (2X)
For cable routing in the rear or front cabinet area
For cable clamps and cable strain relief rails

This text is machine translated.

Scope of delivery

  • 2x C-PROFILE RAIL