• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22117849 Shelf (W x D) 800 mm x 600 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Shelf
Factory colour
Multicolour
Width
800 mm
Depth
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shelf level stationary (universal Eurorack) - FACHB.UNI.STAT.800B600T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Shelf

Factory colour

Multicolour

Width

800 mm

Depth

600 mm

Dim

(W x D) 800 mm x 600 mm

Content

1 pc(s)

Type

22117849

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030415 nVent SCHROFF 22117849 Shelf (W x D) 800 mm x 600 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030415 nVent SCHROFF 22117849 Shelf (W x D) 800 mm x 600 mm 1 pc(s) Piece

Description

Euro rack-shelf, stationary, for universal rack, 800 B 600 T.
SHELF STAND.UNIV.800W600D 7021


Bearing load 75 kg - attachment directly suspended in the Universal spar and screwed

This text is machine translated.