• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22117859 Rack shelf retractable 1 pc(s) Piece

Packaging type
Piece
Product type
Rack shelf
Features
retractable
Depth
800 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Shelf extendible (universal Eurorack) - Fach.UNI.TELE.800B800T 7021

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rack shelf

Features

retractable

Depth

800 mm

Content

1 pc(s)

Type

22117859

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030424 nVent SCHROFF 22117859 Rack shelf retractable 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030424 nVent SCHROFF 22117859 Rack shelf retractable 1 pc(s) Piece

Description

Eurorack shelf, extendable, 800 x 800
SHELF TELE.UNIVERSAL 800W800D 7021


Load capacity: 50 kg - Mounting type: Telescopic rails suspended in cabinet rails (lower shelf can be screwed on)

This text is machine translated.