• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22130324 Rack shelf (W x D) 600 mm x 697 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Rack shelf
Factory colour
Grey-white (RAL 7035)
Width
600 mm
Depth
697 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rack SHELF stationary - GEST. SHELF 600B700T 7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rack shelf

Factory colour

Grey-white (RAL 7035)

Width

600 mm

Depth

697 mm

Dim

(W x D) 600 mm x 697 mm

Weight

75 kg

Content

1 pc(s)

Type

22130324

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030603 nVent SCHROFF 22130324 Rack shelf (W x D) 600 mm x 697 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030603 nVent SCHROFF 22130324 Rack shelf (W x D) 600 mm x 697 mm 1 pc(s) Piece

Description

Varistar rack cabinet base, stationary, 75 kg, RAL 7035, 600 B 700 T
SHELF STAND.UNI.600W700D 7035


Static load 75 kg - mounted directly to the VARISTAR frame

This text is machine translated.