• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 22130336 Rack shelf (W x D) 800 mm x 797 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Rack shelf
Factory colour
Grey-white (RAL 7035)
Width
800 mm
Depth
797 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fixed base for STORAGE - GEST. SHELF 800X 900 7035

Our service for you

Technical specifications

Packaging type

Piece

Product type

Rack shelf

Factory colour

Grey-white (RAL 7035)

Width

800 mm

Depth

797 mm

Dim

(W x D) 800 mm x 797 mm

Content

1 pc(s)

Type

22130336

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030611 nVent SCHROFF 22130336 Rack shelf (W x D) 800 mm x 797 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030611 nVent SCHROFF 22130336 Rack shelf (W x D) 800 mm x 797 mm 1 pc(s) Piece

Description

Varistar rack cabinet base, stationary, 75 kg, RAL 7035, 800 B 900 T
SHELF STAND.UNI.800W 900D 7035


Static load 75 kg - mounted directly to the VARISTAR frame

This text is machine translated.