• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130015 19" rack 42 U Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

19" rack

Rack unit

42 U

Height

2000 mm

Weight

7.878

Factory colour

Grey

Rack size

483 mm (19")

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990635 nVent SCHROFF 23130015 19" rack 42 U Grey

User & Safety Instructions

User & Safety Instructions 2990635 nVent SCHROFF 23130015 19" rack 42 U Grey

Description

Angle profile, Varistar, 19 inch, RAL 7021, 2000H
PANEL/SLIDE MOUNT 19"42U 7021
Mounting takes place directly at the frame
Depth adjustable in 25 mm grid
According to IEC 60297-1 (DIN 41 494, Part 1)

This text is machine translated.

Hints

Please provide a phone number when placing your order, to allow us to arrange for a delivery date.

What kind of Network Cabinets are you looking for?

Accessories

(*All information is plus legal VAT)