• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 23130235 Angled adapter (W x H) 600 mm x 2200 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Angled adapter
Factory colour
Grey-white (RAL 7035)
Width
600 mm
Height
2200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter angle - adapt. 47HE 7035 2ST

Our service for you

Technical specifications

Packaging type

Piece

Product type

Angled adapter

Factory colour

Grey-white (RAL 7035)

Width

600 mm

Height

2200 mm

Dim

(W x H) 600 mm x 2200 mm

Content

1 pc(s)

Type

23130235

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3030817 nVent SCHROFF 23130235 Angled adapter (W x H) 600 mm x 2200 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3030817 nVent SCHROFF 23130235 Angled adapter (W x H) 600 mm x 2200 mm 1 pc(s) Piece

Description

Adapter for decorative frames, Varistar, 2200H 600B, RAL 7035
BRACKET 47U 7035 2PC ADAPTER


For securing runners and shelves in VARISTAR Deco

This text is machine translated.