• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24553493 19" rack 6 x 295 1 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
19" rack
Height
6 U
Content
1 pc(s)
Depth
295 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

19" rack

Height

6 U

Content

1 pc(s)

Depth

295 mm

Type

24553493

Documents & Downloads

Datasheet

Datasheet 3204411 nVent SCHROFF 24553493 19" rack 6 x 295 1 pc(s) Piece

Datasheet 3204411 nVent SCHROFF 24553493 19" rack 6 x 295 1 pc(s) Piece

Datasheet 3204411 nVent SCHROFF 24553493 19" rack 6 x 295 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3204411 nVent SCHROFF 24553493 19" rack 6 x 295 1 pc(s) Piece

Description

EuropacPro 19" kit, unshielded, for connector assembly, mounting on runners, 6 U, 295 mm

This text is machine translated.