• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24567163 19" rack 3 x 295 Multicolour 1 pc(s)

Product type
19" rack
Height
3 U
Features
with handle bar
Factory colour
Multicolour
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF BGTR H M.GR.3HE 84TE 295T KD

Our service for you

Technical specifications

Product type

19" rack

Features

with handle bar

Factory colour

Multicolour

Height

3 U

Content

1 pc(s)

RoHS-compliant

Yes

Depth

295 mm

Type

24567163

Rack unit

3 U

Weight

1.506

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991749 nVent SCHROFF 24567163 19" rack 3 x 295 Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2991749 nVent SCHROFF 24567163 19" rack 3 x 295 Multicolour 1 pc(s)

Description

EuropacPro 19 inch rack kit, Heavy type, for backplane assembly, with angled front handle, 3 U, 295 mm

This text is machine translated.