User & Safety Instructions 3031298 nVent SCHROFF 24579260 19" rack 177 x 275 1 pc(s) Piece
Features
CPCI system with plug-in power supply, 4 HE, 8 slot
SUB 4U(3U+1U) FAN 8SL 250W AC
System according to IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11); Backplane conforms to PICMG 2.0 REV. 3 - system for vertical card installation with map format: Front: 3 HE, 160 mm deep - rear side, rear I/O: 3 HE, 80 mm deep - backplane: 8 slot, 3 HE, 32 bit; System slot right - 8 HP wide CPU can be used, Power backplane - 19"-compatible power supply, 250 W, 3 HE, 8 TE - heat dissipation through 1 HE hot swap fan unit from bottom to top - mounting option for a hard disk
This text is machine translated.
Description
Features
CPCI system with plug-in power supply, 4 HE, 8 slot
SUB 4U(3U+1U) FAN 8SL 250W AC
System according to IEC 60297-3-101, -102, -103; IEEE 1101.1, 1101.10/11); Backplane conforms to PICMG 2.0 REV. 3 - system for vertical card installation with map format: Front: 3 HE, 160 mm deep - rear side, rear I/O: 3 HE, 80 mm deep - backplane: 8 slot, 3 HE, 32 bit; System slot right - 8 HP wide CPU can be used, Power backplane - 19"-compatible power supply, 250 W, 3 HE, 8 TE - heat dissipation through 1 HE hot swap fan unit from bottom to top - mounting option for a hard disk