• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24567472 19 inch Server rack drawer system 6 U Multicolour

1/5
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Server rack drawer system

Suitable for server rack cabinet (inch)

19 inch

Rack unit

6 U

Cable length

0 mm

Content

1 pc(s)

Factory colour

Multicolour

Height

235 mm

Rack size

483 mm (19")

Screen size diagonal (inches)

24 inch

Documents & Downloads

Datasheet

Datasheet 3204749 nVent SCHROFF 24567472 19 inch Server rack drawer system 6 U Multicolour

Datasheet 3204749 nVent SCHROFF 24567472 19 inch Server rack drawer system 6 U Multicolour

Datasheet 3204749 nVent SCHROFF 24567472 19 inch Server rack drawer system 6 U Multicolour

User & Safety Instructions

User & Safety Instructions 3204749 nVent SCHROFF 24567472 19 inch Server rack drawer system 6 U Multicolour

Description

EuropacPro rack kit 19 inch, Heavy type, shielded, with slanted front handles, 6 U, 235 mm

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?