• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24571321 Handle 1 pc(s) Piece

Packaging type
Piece
Product type
Handle
Factory colour
Multicolour
TE
63
Width
0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF Positioning handle - PUTTING-UP CARRYING HANDLE 63TE

Our service for you

Technical specifications

Packaging type

Piece

Product type

Handle

Factory colour

Multicolour

TE

63

Width

0 mm

Height

0 mm

Depth

0 mm

Weight

0.58

Content

1 pc(s)

Type

24571321

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2990938 nVent SCHROFF 24571321 Handle 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2990938 nVent SCHROFF 24571321 Handle 1 pc(s) Piece

Description

RatiopacPRO/-Air standing carrying handle, 63 HP, suitable for 3 HE + 4 HE or 3/4 HE + 4/5 Air
TIP-UP CARRIER HANDLE 63HP
Can be retrofitted without mechanical machining of the housing
Adjustable in 30° grid
Static load 30 kg.

This text is machine translated.