• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24575178 Handle adjustable 1 pc(s) Package

Packaging type
Package
Product type
Handle
Features
adjustable
Factory colour
Multicolour
TE
84
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SCHROFF ASSEMBLY HANDLE - ASSEMBLY-CARRYING HANDLE 84TE

Our service for you

Technical specifications

Packaging type

Package

Product type

Handle

Features

adjustable

Factory colour

Multicolour

TE

84

Weight

1.126

Content

1 pc(s)

Type

24575178

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2991004 nVent SCHROFF 24575178 Handle adjustable 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2991004 nVent SCHROFF 24575178 Handle adjustable 1 pc(s) Package

Description

CompactPRO set-up handle, 3 + 4 HE, 84 TE
TIP-UP CARRIER HANDLE 84HP
With powdered handle bar
Handle bar adjustable by pressing a button in the raster of 30°
Load capacity 20 kg

This text is machine translated.