• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

nVent SCHROFF 24572602 Front panel 2 Aluminium 1 pc(s)

1/5
Image similar
Product type
Front panel
Material
Aluminium
Height
2 U
Features
EMC
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Front panel

Features

EMC

Material

Aluminium

Height

2 U

Content

1 pc(s)

Type

24572602

Documents & Downloads

Datasheet

Datasheet 3204743 nVent SCHROFF 24572602 Front panel 2 Aluminium 1 pc(s)

Datasheet 3204743 nVent SCHROFF 24572602 Front panel 2 Aluminium 1 pc(s)

Datasheet 3204743 nVent SCHROFF 24572602 Front panel 2 Aluminium 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3204743 nVent SCHROFF 24572602 Front panel 2 Aluminium 1 pc(s)

Description

RatiopacPRO, EMC front panel / rear panel, plugged, shielded, 2 U, 84
TERRATIO ACPRO EMC front panel, slotted (slotted), shielded, 2 HE, 84 TE, 2.5 mm, Al, anodized on the front, conductive on the rear; the EMC front plate can be inserted into special module rails with an increase. No screws are required for mounting. The design allows the user to use a front film. To obtain a shielded housing, all EMC seals must be installed (front panel/rear panel ‐ side panel; ‐ side panel; front panel/rear panel ‐ module rail; module rail ‐ module rail).

This text is machine translated.